Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63356DV-7

DigiKey Part Number
31-AP63356DV-7TR-ND - Tape & Reel (TR)
31-AP63356DV-7CT-ND - Cut Tape (CT)
31-AP63356DV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63356DV-7
Description
IC REG BUCK ADJ 3.5A 13DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
AP63356DV-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
31V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
450kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
V-DFN3020-13 (Type A)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1015,95400 Kč159,54 Kč
2514,39880 Kč359,97 Kč
10012,69270 Kč1 269,27 Kč
25011,88012 Kč2 970,03 Kč
50011,38960 Kč5 694,80 Kč
1 00011,09158 Kč11 091,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,48726 Kč31 461,78 Kč
6 00010,24321 Kč61 459,26 Kč
9 00010,12106 Kč91 089,54 Kč
15 0009,98572 Kč149 785,80 Kč
21 0009,90656 Kč208 037,76 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč