0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACDR

DigiKey Part Number
296-1011-2-ND - Tape & Reel (TR)
296-1011-1-ND - Cut Tape (CT)
296-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LS32ACDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,63000 Kč166,30 Kč
2515,01760 Kč375,44 Kč
10013,24340 Kč1 324,34 Kč
25012,39972 Kč3 099,93 Kč
50011,89116 Kč5 945,58 Kč
1 00011,59783 Kč11 597,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,03025 Kč27 575,62 Kč
5 00010,76370 Kč53 818,50 Kč
7 50010,63020 Kč79 726,50 Kč
12 50010,48239 Kč131 029,88 Kč
17 50010,39598 Kč181 929,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč