
AM26LS31CN | |
|---|---|
DigiKey Part Number | 296-1374-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS31CN |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CN Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 100 | 26,72420 Kč | 2 672,42 Kč |
| 250 | 25,19760 Kč | 6 299,40 Kč |
| 500 | 24,27746 Kč | 12 138,73 Kč |
| 1 000 | 23,52028 Kč | 23 520,28 Kč |
| 2 500 | 22,72076 Kč | 56 801,90 Kč |
| 5 000 | 22,23898 Kč | 111 194,90 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





