
AM26LS33ACDR | |
|---|---|
DigiKey Part Number | 296-14473-2-ND - Tape & Reel (TR) 296-14473-1-ND - Cut Tape (CT) 296-14473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS33ACDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS33ACDR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 13,74120 Kč | 343,53 Kč |
| 100 | 12,09900 Kč | 1 209,90 Kč |
| 250 | 11,31792 Kč | 2 829,48 Kč |
| 500 | 10,84630 Kč | 5 423,15 Kč |
| 1 000 | 10,53764 Kč | 10 537,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,04864 Kč | 25 121,60 Kč |
| 5 000 | 9,80174 Kč | 49 008,70 Kč |
| 7 500 | 9,67809 Kč | 72 585,67 Kč |
| 12 500 | 9,54117 Kč | 119 264,62 Kč |
| 17 500 | 9,46107 Kč | 165 568,72 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



