


ISL32173EIBZ | |
|---|---|
DigiKey Part Number | ISL32173EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32173EIBZ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32173EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 80Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 48 | 41,11667 Kč | 1 973,60 Kč |
| 144 | 37,81535 Kč | 5 445,41 Kč |
| 288 | 36,21646 Kč | 10 430,34 Kč |
| 528 | 35,05831 Kč | 18 510,79 Kč |
| 1 008 | 34,02655 Kč | 34 298,76 Kč |
| 2 544 | 32,84594 Kč | 83 560,07 Kč |
| 5 040 | 32,15439 Kč | 162 058,13 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


