
TPT9L484L1-TSR-S | |
|---|---|
DigiKey Part Number | 5503-TPT9L484L1-TSR-STR-ND - Tape & Reel (TR) 5503-TPT9L484L1-TSR-SCT-ND - Cut Tape (CT) 5503-TPT9L484L1-TSR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT9L484L1-TSR-S |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
Category | Data Rate 200Mbps, 400Mbps |
Manufacturer 3PEAK | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,37938 Kč | 112 138,14 Kč |
| Unit Price without VAT: | 37,37938 Kč |
|---|---|
| Unit Price with VAT: | 45,22905 Kč |

