4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4665ARUZ-REEL7

DigiKey Part Number
505-ADN4665ARUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADN4665ARUZ-REEL7CT-ND - Cut Tape (CT)
505-ADN4665ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4665ARUZ-REEL7
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADN4665ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV031ATMTC/NOPBTexas Instruments29DS90LV031ATMTC/NOPB-ND78,74000 KčSimilar
DS90LV031ATMTCX/NOPBTexas Instruments1 931296-41253-1-ND45,36000 KčSimilar
In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,58200 Kč715,82 Kč
2565,88320 Kč1 647,08 Kč
10059,60910 Kč5 960,91 Kč
25056,61984 Kč14 154,96 Kč
50056,54342 Kč28 271,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,33345 Kč53 333,45 Kč
2 00052,11273 Kč104 225,46 Kč
3 00051,50109 Kč154 503,27 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč