
DS90LV031ATMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-41253-2-ND - Tape & Reel (TR) 296-41253-1-ND - Cut Tape (CT) 296-41253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMTCX/NOPB |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMTCX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS31PW | Texas Instruments | 185 | 296-12329-5-ND | 81,47000 Kč | Similar |
| ADN4665ARUZ | Analog Devices Inc. | 505 | ADN4665ARUZ-ND | 94,49000 Kč | Similar |
| ADN4665ARUZ-REEL7 | Analog Devices Inc. | 699 | 505-ADN4665ARUZ-REEL7CT-ND | 94,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 100 | 27,28060 Kč | 2 728,06 Kč |
| 250 | 25,72844 Kč | 6 432,11 Kč |
| 500 | 24,88724 Kč | 12 443,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,95476 Kč | 57 386,90 Kč |
| 5 000 | 22,46887 Kč | 112 344,35 Kč |
| 7 500 | 22,22568 Kč | 166 692,60 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


