
SN65LVDS31-32BEVM | |
|---|---|
DigiKey Part Number | 296-SN65LVDS31-32BEVM-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31-32BEVM |
Description | EVAL BRD SN65LVDS31 SN65LVDS32B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65LVDS31, SN65LVDS32B - LVDS, Serial to Parallel Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function LVDS, Serial to Parallel |
Manufacturer Texas Instruments | Utilized IC / Part SN65LVDS31, SN65LVDS32B |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |




