SN65LVDS32PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 123
Unit Price: 75,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: 64,04000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 29,12549 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 927
Unit Price: 59,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,95978 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 306
Unit Price: 79,79000 Kč
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS32PWR

DigiKey Part Number
296-47275-2-ND - Tape & Reel (TR)
296-47275-1-ND - Cut Tape (CT)
296-47275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS32PWR
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS32PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV032ATMTC/NOPBTexas Instruments1 123DS90LV032ATMTC/NOPB-ND75,38000 KčSimilar
DS90LV032ATMTCX/NOPBTexas Instruments267296-41254-1-ND64,04000 KčSimilar
SN65LVDS32PWRG4Texas Instruments0SN65LVDS32PWRG4-ND29,12549 KčParametric Equivalent
SN65LVDS33PWRTexas Instruments927296-31720-1-ND59,00000 KčParametric Equivalent
SN65LVDS33PWRG4Texas Instruments0SN65LVDS33PWRG4-ND27,95978 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,02800 Kč460,28 Kč
2542,13040 Kč1 053,26 Kč
10037,84470 Kč3 784,47 Kč
25035,79992 Kč8 949,98 Kč
50035,11454 Kč17 557,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,71888 Kč65 437,76 Kč
4 00032,03177 Kč128 127,08 Kč
6 00031,68773 Kč190 126,38 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč