Similar
Similar

SN65LVDS31PWR | |
|---|---|
DigiKey Part Number | 296-26363-2-ND - Tape & Reel (TR) 296-26363-1-ND - Cut Tape (CT) 296-26363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31PWR |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31PWR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV031ATMTC/NOPB | Texas Instruments | 29 | DS90LV031ATMTC/NOPB-ND | 3,19000 Kč | Similar |
| DS90LV031ATMTCX/NOPB | Texas Instruments | 1 931 | 296-41253-1-ND | 1,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,74200 Kč | 718,55 Kč |
| 100 | 25,65120 Kč | 2 565,12 Kč |
| 250 | 24,17708 Kč | 6 044,27 Kč |
| 500 | 23,32416 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,95457 Kč | 43 909,14 Kč |
| 4 000 | 21,45901 Kč | 85 836,04 Kč |
| 6 000 | 21,21082 Kč | 127 264,92 Kč |
| 10 000 | 20,93580 Kč | 209 358,00 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |









