
DS90LV032ATMTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-41254-2-ND - Tape & Reel (TR) 296-41254-1-ND - Cut Tape (CT) 296-41254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMTCX/NOPB |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMTCX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS32DR | Texas Instruments | 2 215 | 296-41396-1-ND | 75,38000 Kč | Direct |
| SN65LVDS104PWR | Texas Instruments | 2 508 | 296-26359-1-ND | 126,20000 Kč | Similar |
| SN65LVDS32PW | Texas Instruments | 459 | 296-12330-5-ND | 75,38000 Kč | Similar |
| ADN4666ARUZ | Analog Devices Inc. | 306 | ADN4666ARUZ-ND | 79,79000 Kč | Direct |
| ADN4666ARUZ-REEL7 | Analog Devices Inc. | 1 125 | 505-ADN4666ARUZ-REEL7CT-ND | 79,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,89600 Kč | 478,96 Kč |
| 25 | 43,86080 Kč | 1 096,52 Kč |
| 100 | 39,42580 Kč | 3 942,58 Kč |
| 250 | 37,30924 Kč | 9 327,31 Kč |
| 500 | 36,65662 Kč | 18 328,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,87641 Kč | 84 691,02 Kč |
| 5 000 | 33,20871 Kč | 166 043,55 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


