SN65LVDS32PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 123
Unit Price: 75,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: 64,04000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 61,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 927
Unit Price: 59,00000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,95978 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 306
Unit Price: 79,79000 Kč
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS32PWRG4

DigiKey Part Number
SN65LVDS32PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS32PWRG4
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS32PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV032ATMTC/NOPBTexas Instruments1 123DS90LV032ATMTC/NOPB-ND75,38000 KčSimilar
DS90LV032ATMTCX/NOPBTexas Instruments267296-41254-1-ND64,04000 KčSimilar
SN65LVDS32PWRTexas Instruments0296-47275-1-ND61,52000 KčParametric Equivalent
SN65LVDS33PWRTexas Instruments927296-31720-1-ND59,00000 KčParametric Equivalent
SN65LVDS33PWRG4Texas Instruments0SN65LVDS33PWRG4-ND27,95978 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,12549 Kč58 250,98 Kč
4 00028,50416 Kč114 016,64 Kč
6 00028,19297 Kč169 157,82 Kč
Manufacturers Standard Package
Unit Price without VAT:29,12549 Kč
Unit Price with VAT:35,24184 Kč