Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN65LVDS32PWR | |
|---|---|
DigiKey Part Number | 296-47275-2-ND - Tape & Reel (TR) 296-47275-1-ND - Cut Tape (CT) 296-47275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32PWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV032ATMTC/NOPB | Texas Instruments | 1 123 | DS90LV032ATMTC/NOPB-ND | 75,38000 Kč | Similar |
| DS90LV032ATMTCX/NOPB | Texas Instruments | 267 | 296-41254-1-ND | 64,04000 Kč | Similar |
| SN65LVDS32PWRG4 | Texas Instruments | 0 | SN65LVDS32PWRG4-ND | 29,12549 Kč | Parametric Equivalent |
| SN65LVDS33PWR | Texas Instruments | 927 | 296-31720-1-ND | 59,00000 Kč | Parametric Equivalent |
| SN65LVDS33PWRG4 | Texas Instruments | 0 | SN65LVDS33PWRG4-ND | 27,95978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,71888 Kč | 65 437,76 Kč |
| 4 000 | 32,03177 Kč | 128 127,08 Kč |
| 6 000 | 31,68773 Kč | 190 126,38 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











