


TPS78633DCQ | |
|---|---|
DigiKey Part Number | 296-13760-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS78633DCQ |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78633DCQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 32dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.51V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 84,58000 Kč | 845,80 Kč |
| 78 | 71,86705 Kč | 5 605,63 Kč |
| 156 | 68,98250 Kč | 10 761,27 Kč |
| 312 | 66,60740 Kč | 20 781,51 Kč |
| 546 | 65,00035 Kč | 35 490,19 Kč |
| 1 014 | 63,49369 Kč | 64 382,60 Kč |
| 2 574 | 61,66731 Kč | 158 731,66 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |









