



78F01T | |
|---|---|
DigiKey Part Number | GH7727-ND |
Manufacturer | |
Manufacturer Product Number | 78F01T |
Description | SWITCH SLIDE DIP DPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78F01T Models |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.280" (7.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 120,65500 Kč | 1 206,55 Kč |
| 35 | 108,66171 Kč | 3 803,16 Kč |
| 105 | 99,35457 Kč | 10 432,23 Kč |
| 280 | 92,11671 Kč | 25 792,68 Kč |
| 525 | 88,02002 Kč | 46 210,51 Kč |
| 1 015 | 84,16681 Kč | 85 429,31 Kč |
| 2 520 | 79,55700 Kč | 200 483,64 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |



