Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS33PWRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS33PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS33PWRG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS33PWRG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS32PWR | Texas Instruments | 0 | 296-47275-1-ND | 61,52000 Kč | Parametric Equivalent |
| SN65LVDS32PWRG4 | Texas Instruments | 0 | SN65LVDS32PWRG4-ND | 29,12549 Kč | Parametric Equivalent |
| SN65LVDS33PWR | Texas Instruments | 927 | 296-31720-1-ND | 59,00000 Kč | Parametric Equivalent |
| SN65LVDT33PWR | Texas Instruments | 0 | 296-48952-1-ND | 77,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,95978 Kč | 55 919,56 Kč |
| 4 000 | 27,35903 Kč | 109 436,12 Kč |
| 6 000 | 27,05799 Kč | 162 347,94 Kč |
| Unit Price without VAT: | 27,95978 Kč |
|---|---|
| Unit Price with VAT: | 33,83133 Kč |



