Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDT33PWR | |
|---|---|
DigiKey Part Number | 296-48952-2-ND - Tape & Reel (TR) 296-48952-1-ND - Cut Tape (CT) 296-48952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT33PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT33PWR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS32PWR | Texas Instruments | 0 | 296-47275-1-ND | 61,52000 Kč | Parametric Equivalent |
| SN65LVDS32PWRG4 | Texas Instruments | 0 | SN65LVDS32PWRG4-ND | 29,12549 Kč | Parametric Equivalent |
| SN65LVDS33PWR | Texas Instruments | 927 | 296-31720-1-ND | 59,00000 Kč | Parametric Equivalent |
| SN65LVDS33PWRG4 | Texas Instruments | 0 | SN65LVDS33PWRG4-ND | 27,95978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,35300 Kč | 583,53 Kč |
| 25 | 53,56160 Kč | 1 339,04 Kč |
| 100 | 48,30380 Kč | 4 830,38 Kč |
| 250 | 45,79580 Kč | 11 448,95 Kč |
| 500 | 45,36324 Kč | 22 681,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,01553 Kč | 84 031,06 Kč |
| 4 000 | 41,17262 Kč | 164 690,48 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


