
SN65LVDS32D | |
|---|---|
DigiKey Part Number | 296-6924-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32D Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 40 | 57,59750 Kč | 2 303,90 Kč |
| 120 | 53,42767 Kč | 6 411,32 Kč |
| 280 | 50,98464 Kč | 14 275,70 Kč |
| 520 | 49,53388 Kč | 25 757,62 Kč |
| 1 000 | 48,25193 Kč | 48 251,93 Kč |
| 2 520 | 46,79813 Kč | 117 931,29 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |







