0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS32BD

DigiKey Part Number
296-26364-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS32BD
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS32BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1072,00200 Kč720,02 Kč
4063,87600 Kč2 555,04 Kč
12059,34908 Kč7 121,89 Kč
28056,69611 Kč15 874,91 Kč
52055,12015 Kč28 662,48 Kč
1 00053,72779 Kč53 727,79 Kč
2 52052,14862 Kč131 414,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč

Other Suppliers on DigiKey

15 527In Stock
Ships from Rochester Electronics, LLC