0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS3486BD

DigiKey Part Number
296-33592-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS3486BD
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS3486BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10107,25800 Kč1 072,58 Kč
4095,78775 Kč3 831,51 Kč
12089,38675 Kč10 726,41 Kč
28085,63586 Kč23 978,04 Kč
52083,40810 Kč43 372,21 Kč
1 00081,43990 Kč81 439,90 Kč
2 52079,20871 Kč199 605,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč

Other Suppliers on DigiKey

9 846In Stock
Ships from Rochester Electronics, LLC