0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS32BDR

DigiKey Part Number
296-6923-2-ND - Tape & Reel (TR)
296-6923-1-ND - Cut Tape (CT)
296-6923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS32BDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS32BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS3486BDRTexas Instruments26 717296-6925-2-ND77,90259 KčParametric Equivalent
SN65LVDT3486BDRTexas Instruments3 198296-6898-1-ND97,64000 KčParametric Equivalent
In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1062,59500 Kč625,95 Kč
2557,50920 Kč1 437,73 Kč
10051,91970 Kč5 191,97 Kč
25049,25628 Kč12 314,07 Kč
50048,92954 Kč24 464,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,93312 Kč112 332,80 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč

Other Suppliers on DigiKey

4 777In Stock
Ships from Rochester Electronics, LLC