0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS3486BDR

DigiKey Part Number
296-6925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS3486BDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS3486BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 717 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,21079 Kč183 026,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,21079 Kč
Unit Price with VAT:88,58506 Kč

Other Suppliers on DigiKey

26 717In Stock
Ships from Rochester Electronics, LLC