
SN65LVDS32NS | |
|---|---|
DigiKey Part Number | 296-33591-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32NS |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SO |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Receiver | Supplier Device Package 16-SO |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 50 | 65,87080 Kč | 3 293,54 Kč |
| 100 | 62,90580 Kč | 6 290,58 Kč |
| 250 | 59,77880 Kč | 14 944,70 Kč |
| 500 | 57,89358 Kč | 28 946,79 Kč |
| 1 000 | 56,34183 Kč | 56 341,83 Kč |
| 2 500 | 54,70399 Kč | 136 759,98 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |




