Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54620RGYR

DigiKey Part Number
296-24554-2-ND - Tape & Reel (TR)
296-24554-1-ND - Cut Tape (CT)
296-24554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54620RGYR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54620RGYR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-VQFN (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54620RHLTTexas Instruments2 211296-32492-1-ND158,74000 KčParametric Equivalent
RT2856GQWRichtek USA Inc.4 8961028-1369-1-ND94,07000 KčSimilar
RT7298AHGQWRichtek USA Inc.5891028-1413-1-ND72,02000 KčSimilar
In-Stock: 3 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
10103,35200 Kč1 033,52 Kč
2595,53240 Kč2 388,31 Kč
10086,93800 Kč8 693,80 Kč
25083,88364 Kč20 970,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00079,49738 Kč238 492,14 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč