
T55B107M6R3C0035 | |
|---|---|
DigiKey Part Number | 718-2021-2-ND - Tape & Reel (TR) 718-2021-1-ND - Cut Tape (CT) 718-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M6R3C0035 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M6R3C0035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 50 | 11,45660 Kč | 572,83 Kč |
| 100 | 10,46750 Kč | 1 046,75 Kč |
| 500 | 8,79564 Kč | 4 397,82 Kč |
| 1 000 | 8,27867 Kč | 8 278,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,85304 Kč | 15 706,08 Kč |
| 6 000 | 7,32729 Kč | 43 963,74 Kč |
| 10 000 | 7,13275 Kč | 71 327,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




