
RT2856GQW | |
|---|---|
DigiKey Part Number | 1028-1369-2-ND - Tape & Reel (TR) 1028-1369-1-ND - Cut Tape (CT) 1028-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2856GQW |
Description | IC REG BUCK ADJ 6A 14WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN-AL (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,24600 Kč | 712,46 Kč |
| 25 | 65,56400 Kč | 1 639,10 Kč |
| 100 | 59,31940 Kč | 5 931,94 Kč |
| 250 | 56,34016 Kč | 14 085,04 Kč |
| 500 | 56,25448 Kč | 28 127,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,82013 Kč | 77 730,19 Kč |
| 3 000 | 50,74538 Kč | 152 236,14 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


