
TPS62131RGTR | |
|---|---|
DigiKey Part Number | 296-TPS62131RGTR-ND - Tape & Reel (TR) 296-TPS62131RGTRCT-ND - Cut Tape (CT) 296-TPS62131RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62131RGTR |
Description | IC REG BUCK 1.8V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62131RGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 100 | 25,01490 Kč | 2 501,49 Kč |
| 250 | 23,57068 Kč | 5 892,67 Kč |
| 500 | 22,71396 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,09942 Kč | 63 298,26 Kč |
| 6 000 | 20,66655 Kč | 123 999,30 Kč |
| 9 000 | 20,44965 Kč | 184 046,85 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



