Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS56637RPAR | |
|---|---|
DigiKey Part Number | 296-TPS56637RPARTR-ND - Tape & Reel (TR) 296-TPS56637RPARCT-ND - Cut Tape (CT) 296-TPS56637RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56637RPAR |
Description | IC REG BUCK ADJ 6A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56637RPAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6220AGQUF | Richtek USA Inc. | 0 | 1028-RT6220AGQUFCT-ND | 2,06000 Kč | Similar |
| RT6226AGQUF | Richtek USA Inc. | 0 | 1028-RT6226AGQUFCT-ND | 1,15179 Kč | Similar |
| RT6228AGQUF | Richtek USA Inc. | 4 | 1028-RT6228AGQUFCT-ND | 2,04000 Kč | Similar |
| RT6256BGQUF | Richtek USA Inc. | 1 485 | 1028-RT6256BGQUFCT-ND | 2,06000 Kč | Similar |
| RT6258BGQUF | Richtek USA Inc. | 11 | 1028-RT6258BGQUFCT-ND | 2,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,60970 Kč | 88 829,10 Kč |
| 6 000 | 29,03876 Kč | 174 232,56 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |















