
RT6226AGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6226AGQUFTR-ND - Tape & Reel (TR) 1028-RT6226AGQUFCT-ND - Cut Tape (CT) 1028-RT6226AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6226AGQUF |
Description | IC REG BUCK ADJ 6A 12UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.1V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,49765 Kč | 39 746,47 Kč |
| 3 000 | 25,87710 Kč | 77 631,30 Kč |
| 4 500 | 25,56651 Kč | 115 049,29 Kč |
| 7 500 | 25,22224 Kč | 189 166,80 Kč |
| Unit Price without VAT: | 26,49765 Kč |
|---|---|
| Unit Price with VAT: | 32,06216 Kč |

