
RT6256BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6256BGQUFTR-ND - Tape & Reel (TR) 1028-RT6256BGQUFCT-ND - Cut Tape (CT) 1028-RT6256BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6256BGQUF |
Description | IC BUCK 23V 6A SYNC UQFN-12H(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 3.3V, 6A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,49765 Kč | 39 746,47 Kč |
| 3 000 | 25,87710 Kč | 77 631,30 Kč |
| 4 500 | 25,56651 Kč | 115 049,29 Kč |
| 7 500 | 25,22224 Kč | 189 166,80 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


