
RT6308AGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6308AGQUFTR-ND - Tape & Reel (TR) 1028-RT6308AGQUFCT-ND - Cut Tape (CT) 1028-RT6308AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6308AGQUF |
Description | IC REG BUCK ADJ 8A 13UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 13-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.1V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74878 Kč | 86 246,34 Kč |
| Unit Price without VAT: | 28,74878 Kč |
|---|---|
| Unit Price with VAT: | 34,78602 Kč |

