
SMD1206B016TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B016TFTR-ND - Tape & Reel (TR) 13-SMD1206B016TFCT-ND - Cut Tape (CT) 13-SMD1206B016TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B016TF |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1.2 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 160 mA | Thickness (Max) 0.057" (1.45mm) |
Current - Trip (It) 370 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 5 | 2,00200 Kč | 10,01 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 50 | 1,53500 Kč | 76,75 Kč |
| 100 | 1,41400 Kč | 141,40 Kč |
| 250 | 1,27220 Kč | 318,05 Kč |
| 500 | 1,17374 Kč | 586,87 Kč |
| 1 000 | 1,08282 Kč | 1 082,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91107 Kč | 3 644,28 Kč |
| 8 000 | 0,83977 Kč | 6 718,16 Kč |
| 12 000 | 0,80054 Kč | 9 606,48 Kč |
| 20 000 | 0,75348 Kč | 15 069,60 Kč |
| 28 000 | 0,72387 Kč | 20 268,36 Kč |
| 40 000 | 0,69365 Kč | 27 746,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |







