
AS2333M8-13 | |
|---|---|
DigiKey Part Number | 31-AS2333M8-13TR-ND - Tape & Reel (TR) 31-AS2333M8-13CT-ND - Cut Tape (CT) 31-AS2333M8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2333M8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 12µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 100 | 4,82740 Kč | 482,74 Kč |
| 250 | 4,46920 Kč | 1 117,30 Kč |
| 500 | 4,25378 Kč | 2 126,89 Kč |
| 1 000 | 4,07634 Kč | 4 076,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88883 Kč | 9 722,08 Kč |
| 5 000 | 3,77582 Kč | 18 879,10 Kč |
| 7 500 | 3,71925 Kč | 27 894,38 Kč |
| 12 500 | 3,65656 Kč | 45 707,00 Kč |
| 17 500 | 3,61992 Kč | 63 348,60 Kč |
| 25 000 | 3,58469 Kč | 89 617,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











