
NCS21872DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS21872DMR2GTR-ND - Tape & Reel (TR) 488-NCS21872DMR2GCT-ND - Cut Tape (CT) 488-NCS21872DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21872DMR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS21872DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 250 | 7,16368 Kč | 1 790,92 Kč |
| 500 | 6,84282 Kč | 3 421,41 Kč |
| 1 000 | 6,57867 Kč | 6 578,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,00202 Kč | 24 008,08 Kč |
| 8 000 | 5,85894 Kč | 46 871,52 Kč |
| 12 000 | 5,78733 Kč | 69 447,96 Kč |
| 20 000 | 5,70793 Kč | 114 158,60 Kč |
| 28 000 | 5,66157 Kč | 158 523,96 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






