
TLV2333IDR | |
|---|---|
DigiKey Part Number | 296-43772-2-ND - Tape & Reel (TR) 296-43772-1-ND - Cut Tape (CT) 296-43772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2333IDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2333IDR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,72852 Kč | 4 682,13 Kč |
| 500 | 18,01040 Kč | 9 005,20 Kč |
| 1 000 | 17,86258 Kč | 17 862,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,79479 Kč | 41 986,97 Kč |
| 5 000 | 16,41863 Kč | 82 093,15 Kč |
| 7 500 | 16,23019 Kč | 121 726,43 Kč |
| 12 500 | 16,02144 Kč | 200 268,00 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







