Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7291AGQUF

DigiKey Part Number
1028-RT7291AGQUFTR-ND - Tape & Reel (TR)
1028-RT7291AGQUFCT-ND - Cut Tape (CT)
1028-RT7291AGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7291AGQUF
Description
IC REG BUCK 5V 6A 16UQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,49765 Kč39 746,47 Kč
3 00025,87710 Kč77 631,30 Kč
4 50025,56651 Kč115 049,29 Kč
7 50025,22224 Kč189 166,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49765 Kč
Unit Price with VAT:32,06216 Kč