Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51388VABR

DigiKey Part Number
296-TPS51388VABRTR-ND - Tape & Reel (TR)
296-TPS51388VABRCT-ND - Cut Tape (CT)
296-TPS51388VABRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51388VABR
Description
SYNCHRONOUS BUCK CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 13-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
24V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
5.5V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
600kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-20°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
13-VQFN-HR (4x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,08200 Kč210,82 Kč
2519,09960 Kč477,49 Kč
10016,92440 Kč1 692,44 Kč
25015,88540 Kč3 971,35 Kč
50015,25924 Kč7 629,62 Kč
1 00015,03541 Kč15 035,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,97076 Kč55 883,04 Kč
8 00013,68340 Kč109 467,20 Kč
12 00013,53953 Kč162 474,36 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč