


DCP0606QTRY | |
|---|---|
DigiKey Part Number | 497-DCP0606QTRYCT-ND - Cut Tape (CT) 497-DCP0606QTRYDKR-ND - Digi-Reel® 497-DCP0606QTRYTR-ND |
Manufacturer | |
Manufacturer Product Number | DCP0606QTRY |
Description | DC-DC CONVERTERS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | DCP0606QTRY Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.9V | Supplier Device Package 11-QFN (2x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 33,48760 Kč | 837,19 Kč |
| 100 | 29,96200 Kč | 2 996,20 Kč |
| 250 | 28,28096 Kč | 7 070,24 Kč |
| 500 | 27,46874 Kč | 13 734,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,02420 Kč | 125 121,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |







