


BD9G401EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD9G401EFJ-E2TR-ND - Tape & Reel (TR) 846-BD9G401EFJ-E2CT-ND - Cut Tape (CT) 846-BD9G401EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G401EFJ-E2 |
Description | 1CH BUCK CONVERTER INTEGRATED FE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 42V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-HTSOP-JES |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G401UEFJ-ME2 | Rohm Semiconductor | 52 | 846-BD9G401UEFJ-ME2CT-ND | 2,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,58800 Kč | 235,88 Kč |
| 25 | 21,40600 Kč | 535,15 Kč |
| 100 | 19,00980 Kč | 1 900,98 Kč |
| 250 | 17,86484 Kč | 4 466,21 Kč |
| 500 | 17,17534 Kč | 8 587,67 Kč |
| 1 000 | 17,00745 Kč | 17 007,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,00810 Kč | 40 020,25 Kč |
| 5 000 | 15,64684 Kč | 78 234,20 Kč |
| 7 500 | 15,46588 Kč | 115 994,10 Kč |
| 12 500 | 15,26546 Kč | 190 818,25 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |










