
LMR604103SRAKR | |
|---|---|
DigiKey Part Number | 296-LMR604103SRAKRTR-ND - Tape & Reel (TR) 296-LMR604103SRAKRCT-ND - Cut Tape (CT) 296-LMR604103SRAKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604103SRAKR |
Description | 36V 1A SYNCHRONOUS BUCK CONVERTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerWQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 20V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,15520 Kč | 653,88 Kč |
| 100 | 23,29940 Kč | 2 329,94 Kč |
| 250 | 21,93956 Kč | 5 484,89 Kč |
| 500 | 21,12020 Kč | 10 560,10 Kč |
| 1 000 | 21,07527 Kč | 21 075,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,61199 Kč | 58 835,97 Kč |
| 6 000 | 19,20411 Kč | 115 224,66 Kč |
| 9 000 | 18,99983 Kč | 170 998,47 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











