
TMUX2889YBHR | |
|---|---|
DigiKey Part Number | 296-TMUX2889YBHRTR-ND - Tape & Reel (TR) 296-TMUX2889YBHRCT-ND - Cut Tape (CT) 296-TMUX2889YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX2889YBHR |
Description | +/- 5-V BEYOND THE SUPPLY, 2:1 ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 160mOhm 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX2889YBHR Models |
Category | Switch Time (Ton, Toff) (Max) 175µs, - |
Manufacturer Texas Instruments | -3db Bandwidth 72MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 70pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 20nA (Typ) |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -100dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2mOhm | Package / Case 9-BGA, DSBGA |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 9-DSBGA (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 100 | 25,01490 Kč | 2 501,49 Kč |
| 250 | 23,57068 Kč | 5 892,67 Kč |
| 500 | 22,71396 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,09942 Kč | 63 298,26 Kč |
| 6 000 | 20,66655 Kč | 123 999,30 Kč |
| 9 000 | 20,44965 Kč | 184 046,85 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











