
OPA392YBJR | |
|---|---|
DigiKey Part Number | 296-OPA392YBJRTR-ND - Tape & Reel (TR) 296-OPA392YBJRCT-ND - Cut Tape (CT) 296-OPA392YBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA392YBJR |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | OPA392YBJR Models |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 1.22mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 6-XFBGA, DSBGA |
Gain Bandwidth Product 13 MHz | Supplier Device Package 6-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 40,90400 Kč | 1 022,60 Kč |
| 100 | 36,72340 Kč | 3 672,34 Kč |
| 250 | 34,72984 Kč | 8 682,46 Kč |
| 500 | 34,02264 Kč | 17 011,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,31754 Kč | 93 952,62 Kč |
| 6 000 | 30,71979 Kč | 184 318,74 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |









