
BD9G401EFJ-ME2 | |
|---|---|
DigiKey Part Number | BD9G401EFJ-ME2TR-ND - Tape & Reel (TR) BD9G401EFJ-ME2CT-ND - Cut Tape (CT) BD9G401EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G401EFJ-ME2 |
Description | IC REG BUCK ADJ 3.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 500kHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G401UEFJ-ME2 | Rohm Semiconductor | 52 | 846-BD9G401UEFJ-ME2CT-ND | 2,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 71,43000 Kč | 714,30 Kč |
| 25 | 65,75320 Kč | 1 643,83 Kč |
| 100 | 59,49450 Kč | 5 949,45 Kč |
| 250 | 56,51256 Kč | 14 128,14 Kč |
| 500 | 56,44666 Kč | 28 223,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,67359 Kč | 129 183,97 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |



