
L5972D013TR | |
|---|---|
DigiKey Part Number | 497-3637-2-ND - Tape & Reel (TR) 497-3637-1-ND - Cut Tape (CT) 497-3637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5972D013TR |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5972D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 25 | 26,18040 Kč | 654,51 Kč |
| 100 | 23,32670 Kč | 2 332,67 Kč |
| 250 | 21,96560 Kč | 5 491,40 Kč |
| 500 | 21,14498 Kč | 10 572,49 Kč |
| 1 000 | 21,10089 Kč | 21 100,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,75660 Kč | 49 391,50 Kč |
| 5 000 | 19,32685 Kč | 96 634,25 Kč |
| 7 500 | 19,11168 Kč | 143 337,60 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


