
STEVAL-0606YADJ | |
|---|---|
DigiKey Part Number | 497-STEVAL-0606YADJ-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-0606YADJ |
Description | EVAL BOARD FOR DCP0606Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DCP0606Y - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 6A | |
Voltage - Input | 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | DCP0606Y | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,03000 Kč | 998,03 Kč |
| Unit Price without VAT: | 998,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,61630 Kč |


