
AOZ2262NQI-11 | |
|---|---|
DigiKey Part Number | 785-AOZ2262NQI-11TR-ND - Tape & Reel (TR) 785-AOZ2262NQI-11CT-ND - Cut Tape (CT) 785-AOZ2262NQI-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262NQI-11 |
Description | IC REG BUCK ADJ 10A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 23-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2262NQI-11 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNB (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 100 | 14,83090 Kč | 1 483,09 Kč |
| 250 | 13,90236 Kč | 3 475,59 Kč |
| 500 | 13,34254 Kč | 6 671,27 Kč |
| 1 000 | 13,07566 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,31232 Kč | 36 936,96 Kč |
| 6 000 | 12,03371 Kč | 72 202,26 Kč |
| 9 000 | 11,89415 Kč | 107 047,35 Kč |
| 15 000 | 11,73965 Kč | 176 094,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


