802.15.4 UWB Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBUA0VG2BP-741

DigiKey Part Number
490-LBUA0VG2BP-741TR-ND - Tape & Reel (TR)
490-LBUA0VG2BP-741CT-ND - Cut Tape (CT)
490-LBUA0VG2BP-741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBUA0VG2BP-741
Description
RF TXRX MODULE 802.15.4 SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
802.15.4 UWB Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBUA0VG2BP-741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
SR150
Part Status
Active
Voltage - Supply
1.8V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
802.15.4
Operating Temperature
-30°C ~ 85°C
Protocol
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1348,57000 Kč348,57 Kč
10303,42100 Kč3 034,21 Kč
25287,75640 Kč7 193,91 Kč
100266,25460 Kč26 625,46 Kč
250253,39128 Kč63 347,82 Kč
500245,77110 Kč122 885,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000235,77163 Kč235 771,63 Kč
Manufacturers Standard Package
Unit Price without VAT:348,57000 Kč
Unit Price with VAT:421,76970 Kč