802.15.4, Bluetooth, Cellular UWB, Zigbee® Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM3001CTR13

DigiKey Part Number
2312-DWM3001CTR13TR-ND - Tape & Reel (TR)
2312-DWM3001CTR13CT-ND - Cut Tape (CT)
2312-DWM3001CTR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DWM3001CTR13
Description
DWM3001C UWB XCVR MODULE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, Cellular UWB, Zigbee® Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular
Protocol
Modulation
-
Frequency
6.25GHz ~ 8.25GHz
Data Rate
6.81Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
DW3110, nRF52833
Memory Size
-
Voltage - Supply
2.5V ~ 3.6V
Current - Receiving
40mA ~ 45mA
Current - Transmitting
40mA ~ 45mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
48-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 038,77000 Kč1 038,77 Kč
25887,79560 Kč22 194,89 Kč
100755,51010 Kč75 551,01 Kč
250664,70596 Kč166 176,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500559,17884 Kč279 589,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 038,77000 Kč
Unit Price with VAT:1 256,91170 Kč