
DW3110TR13 | |
|---|---|
DigiKey Part Number | 2312-DW3110TR13TR-ND - Tape & Reel (TR) 2312-DW3110TR13CT-ND - Cut Tape (CT) 2312-DW3110TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW3110TR13 |
Description | DW3110 UWB TRANSCEIVER IC, NON A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 52-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 8 |
Part Status Active | Voltage - Supply 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V |
Type TxRx Only | Current - Receiving 16mA ~ 88mA |
RF Family/Standard 802.15.4 | Current - Transmitting 14mA ~ 35mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 6.8Mbps | Package / Case 52-UFBGA, WLCSP |
Power - Output 14dBm | Supplier Device Package 52-WLCSP (3.1x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 187,93200 Kč | 1 879,32 Kč |
| 25 | 178,02960 Kč | 4 450,74 Kč |
| 100 | 164,42270 Kč | 16 442,27 Kč |
| 250 | 156,27720 Kč | 39 069,30 Kč |
| 500 | 150,52794 Kč | 75 263,97 Kč |
| 1 000 | 145,11382 Kč | 145 113,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 122,62853 Kč | 367 885,59 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |










